
The BSS606NH6327XTSA1 is a surface mount N-CHANNEL junction field-effect transistor with a maximum continuous drain current of 3.2A and a maximum drain to source voltage of 60V. It features a drain to source resistance of 60mR and a gate to source voltage of 20V. The device is packaged in a halogen-free and lead-free SOT-89 package and is compliant with RoHS regulations. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSS606NH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS606NH6327XTSA1 technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 657pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS606NH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
