
N-channel JFET, surface mount, SOT-23 package. Features 55V drain-source voltage, 540mA continuous drain current, and 650mΩ Rds On Max. Operates from -55°C to 150°C with 360mW power dissipation. Includes 9ns turn-on delay and 24ns fall time. Halogen and lead-free, RoHS and REACH SVHC compliant.
Sign in to ask questions about the Infineon BSS670S2LH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS670S2LH6327XTSA1 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 540mA |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 75pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Rds On Max | 650mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS670S2LH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
