
The BSS670S2LL6327HTSA1 is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 540mA and a drain to source voltage of 55V. The device is packaged in a SOT-23-3 package and is available in tape and reel packaging. The MOSFET has a maximum power dissipation of 360mW and a maximum Rds on of 650mR.
Infineon BSS670S2LL6327HTSA1 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 540mA |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 75pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Rds On Max | 650mR |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
