Infineon BSS7728N technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 200mA |
| Current Rating | 200mA |
| Drain to Source Voltage (Vdss) | 60V |
| Halogen Free | Halogen Free |
| Input Capacitance | 56pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Packaging | Tape and Reel |
| Rds On Max | 5R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS7728N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
