
N-channel silicon MOSFET, surface mountable in a SOT-23 package. Features a continuous drain current of 2.3A, drain-to-source voltage of 20V, and low on-resistance of 57mR. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 500mW. Includes fast switching characteristics with turn-on delay time of 7.5ns and fall time of 3.7ns. Halogen and lead-free, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSS806NEH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Resistance | 57mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 3.7ns |
| Gate to Source Voltage (Vgs) | 8V |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Capacitance | 529pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 57mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.050717oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS806NEH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
