
N-Channel Silicon Metal-Oxide Semiconductor FET for small signal applications. Features a 20V drain-source voltage (Vdss) and a continuous drain current (ID) of 2.3A. Offers a low on-state resistance of 57mR (Rds On Max) and 41mR drain-to-source resistance. Packaged in a compact SOT-23 surface-mount plastic package, this single-element JFET operates from -55°C to 150°C and is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSS806NH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS806NH6327XTSA1 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Resistance | 41mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 8V |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Capacitance | 529pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| On-State Resistance | 57mR |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Rds On Max | 57mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS806NH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
