
N-Channel Silicon Metal-oxide Semiconductor FET, a surface mount JFET in a SOT-323 plastic package. Features 20V Drain to Source Voltage (Vdss), 1.4A Continuous Drain Current (ID), and 160mR On-State Resistance (Rds On Max). Operates from -55°C to 150°C with 500mW Power Dissipation. Includes 5.3ns Turn-On Delay Time and 11ns Turn-Off Delay Time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSS816NWH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-323 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 2.2ns |
| Gate to Source Voltage (Vgs) | 8V |
| Halogen Free | Halogen Free |
| Input Capacitance | 180pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 160mR |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 160mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 550mV |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.004395oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS816NWH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
