
P-channel JFET, surface mount, in a SOT-23 plastic package. Features a continuous drain current of 330mA and a drain-to-source voltage of -60V. Offers a gate-to-source voltage of 20V and a threshold voltage of -1.5V. Maximum power dissipation is 360mW with an on-state resistance of 2 Ohms. This RoHS compliant component operates from -55°C to 150°C.
Sign in to ask questions about the Infineon BSS83PH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS83PH6327XTSA1 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 330mA |
| Drain to Source Voltage (Vdss) | -60V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Capacitance | 78pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | -60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| On-State Resistance | 2R |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Rds On Max | 2R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Threshold Voltage | -1.5V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS83PH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
