
The Infineon BSS84P is a SIPMOS JFET transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 360mW and a continuous drain current of 170mA. The device is packaged in a halogen-free SOT-23 package and is RoHS compliant. It has a threshold voltage of -1.5V and turn-on and turn-off delay times of 6.7ns and 8.6ns, respectively.
Sign in to ask questions about the Infineon BSS84P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS84P technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 170mA |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Capacitance | 15pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Threshold Voltage | -1.5V |
| Turn-Off Delay Time | 8.6ns |
| Turn-On Delay Time | 6.7ns |
| Voltage | 60V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS84P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
