The BSS84P-E6327 is a SIPMOS N-Channel JFET transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 360mW and a drain to source voltage of 60V. The transistor features a drain to source resistance of 8R and a current rating of -170mA. It is packaged in a TO-236-3 surface mount package and is RoHS compliant.
Sign in to ask questions about the Infineon BSS84P-E6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS84P-E6327 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 170mA |
| Current Rating | -170mA |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 19pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 8R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS84P-E6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.