
Trans MOSFET P-CH 60V 0.17A 3-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
Infineon BSS84PE6327XT technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 170mA |
| Current Rating | -170mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 19pF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
