
P-Channel JFET, designed for surface mount applications in a SOT-23-3 plastic package. Features a continuous drain current of 170mA and a drain-to-source breakdown voltage of -60V. Offers a low drain-to-source on-resistance (Rds On) of 8 Ohms maximum and a gate-to-source voltage rating of 20V. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 360mW. This component is HALOGEN FREE and ROHS COMPLIANT.
Sign in to ask questions about the Infineon BSS84PH6433XTMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS84PH6433XTMA1 technical specifications.
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 170mA |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 5.8R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 20.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 19pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Rds On Max | 8R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 8.6ns |
| Turn-On Delay Time | 6.7ns |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS84PH6433XTMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
