The BSS84PL6327XT is a single N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 170mA and a gate to source voltage of 20V. The device is packaged in a SOT-23 package and is suitable for surface mount applications. The BSS84PL6327XT is not RoHS compliant. It has a power dissipation of 360mW.
Checking distributor stock and pricing after the page loads.
Infineon BSS84PL6327XT technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 170mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.