
P-channel JFET, surface mount, SOT-323 package. Features -60V drain-source voltage, 150mA continuous drain current, and 8 Ohm drain-source resistance. Operates from -55°C to 150°C with 300mW power dissipation. Includes 6.7ns turn-on delay and 8.6ns turn-off delay. Halogen and lead-free, RoHS compliant.
Sign in to ask questions about the Infineon BSS84PWH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS84PWH6327XTSA1 technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | -60V |
| Fall Time | 20.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Input Capacitance | 19.1pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Dual Supply Voltage | -60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Rds On Max | 8R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 8.6ns |
| Turn-On Delay Time | 6.7ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS84PWH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
