
The BSS87E6327 is a SIPMOS N-Channel MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 260mA and a current rating of 290mA. The device has a maximum power dissipation of 1W and is packaged in a SOT-89-4 surface mount package. It is not RoHS compliant and has a maximum drain to source voltage of 240V.
Infineon BSS87E6327 technical specifications.
| Package/Case | SOT-89-4 |
| Continuous Drain Current (ID) | 260mA |
| Current Rating | 290mA |
| Drain to Source Voltage (Vdss) | 240V |
| Input Capacitance | 97pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 6R |
| RoHS Compliant | No |
| Series | SIPMOS® |
| DC Rated Voltage | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSS87E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
