N-channel JFET, surface mount, SOT-89 package. Features 240V drain-source voltage (Vdss), 260mA continuous drain current (ID), and 1W power dissipation. Offers low on-resistance of 3.9 Ohms and fast switching times with turn-on delay of 3.7ns and fall time of 27.3ns. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Infineon BSS87H6327FTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS87H6327FTSA1 technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 260mA |
| Drain to Source Resistance | 3.9R |
| Drain to Source Voltage (Vdss) | 240V |
| Fall Time | 27.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Height | 1.5mm |
| Input Capacitance | 97pF |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Dual Supply Voltage | 240V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 6R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 17.6ns |
| Turn-On Delay Time | 3.7ns |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS87H6327FTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.