
Trans MOSFET N-CH 240V 0.26A 4-Pin(3+Tab) SOT-89 T/R
Infineon BSS87L6327HTSA1 technical specifications.
| Package/Case | TO-243AA |
| Continuous Drain Current (ID) | 260mA |
| Drain to Source Voltage (Vdss) | 240V |
| Fall Time | 27.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 97pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 6R |
| Series | SIPMOS® |
| Turn-Off Delay Time | 17.6ns |
| Turn-On Delay Time | 3.7ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
