
P-channel enhancement mode MOSFET for through-hole mounting. Features a 3-pin TO-92 plastic package with formed leads and a 2.54mm pin pitch. Offers a maximum drain-source voltage of 240V and a continuous drain current of 0.15A at 33°C. Maximum power dissipation is 1000mW, with an operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSS92 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.2 |
| Package Width (mm) | 4.2 |
| Package Height (mm) | 5.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Process Technology | SIPMOS |
| Maximum Drain Source Voltage | 240V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 0.15@Ta=33CA |
| Maximum Drain Source Resistance | 20000@10VmOhm |
| Typical Input Capacitance @ Vds | 95@25VpF |
| Maximum Power Dissipation | 1000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon BSS92 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.