
The BSV236SPH6327XTSA1 is a single junction field-effect transistor from Infineon. It features a maximum continuous drain current of 1.5A and a maximum drain to source voltage of -20V. The device is packaged in a halogen-free, lead-free SOT-363 package and is suitable for surface mount applications. The BSV236SPH6327XTSA1 operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 560mW. It is RoHS compliant and part of the OptiMOS series.
Sign in to ask questions about the Infineon BSV236SPH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSV236SPH6327XTSA1 technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Input Capacitance | 228pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | -20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 560mW |
| Rds On Max | 175mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSV236SPH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.