
The BSV236SPL6327 is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 1.5A and a drain to source breakdown voltage of 20V. The device is packaged in a SOT-363-6 case and is surface mountable. It is RoHS compliant and has a maximum power dissipation of 560mW.
Infineon BSV236SPL6327 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 175mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 8.5ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 228pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 560mW |
| Radiation Hardening | No |
| Rds On Max | 175mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 14.1ns |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
No datasheet is available for this part.
