The BSZ018NE2LS is a 60V 80A MOSFET from Infineon, packaged in a TO-220-3 case. It features a maximum power dissipation of 107W and a maximum on-resistance of 5.7mR. The device is lead-free and halogen-free, and is compliant with RoHS and Reach SVHC regulations. It is available in a tape and reel packaging format.
Sign in to ask questions about the Infineon BSZ018NE2LS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSZ018NE2LS technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 60V |
| Halogen Free | Halogen Free |
| Input Capacitance | 6.5nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 107W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 5.7mR |
| Reach SVHC Compliant | Yes |
| Resistance | 0.0015R |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ018NE2LS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
