The BSZ018NE2LSATMA1 is a 25V N-Channel MOSFET from Infineon with a maximum continuous drain current of 40A. It features a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 69W. The device is packaged in a small outline S-PDSO-F3 package and is suitable for surface mount applications. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Infineon BSZ018NE2LSATMA1 technical specifications.
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.8nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 1.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2V |
| RoHS | Compliant |
No datasheet is available for this part.