
Power Field-Effect Transistor, 22A I(D), 25V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8
Sign in to ask questions about the Infineon BSZ018NE2LSI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSZ018NE2LSI technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 25V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.5nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 69W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 1.8mR |
| Reach SVHC Compliant | Yes |
| Resistance | 0.0015R |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ018NE2LSI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
