
The BSZ023N04LSATMA1 is a 40V N-channel MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 40A and a maximum power dissipation of 69W. The device has a surface mount package and is RoHS compliant. The MOSFET has an input capacitance of 2.63nF and a maximum Rds on resistance of 2.35mR.
Infineon BSZ023N04LSATMA1 technical specifications.
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.63nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 2.35mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
No datasheet is available for this part.