
N-channel MOSFET with 40V drain-source voltage and 40A continuous drain current. Features low Rds(on) of 2.8mΩ at 10V Vgs and 21A, with a maximum power dissipation of 2.1W. Operates across a wide temperature range from -55°C to 150°C. This silicon, metal-oxide semiconductor FET is surface mountable in a TSDSON-8 package, supplied on tape and reel. RoHS compliant and halogen-free.
Sign in to ask questions about the Infineon BSZ028N04LSATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSZ028N04LSATMA1 technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.3nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 2.8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ028N04LSATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.