
The BSZ035N03MSGATMA1 is a surface mount N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 69W and is compliant with RoHS regulations. The device has a continuous drain current of 18A and a drain to source resistance of 3.5mR. It is not Reach SVHC compliant and contains lead, making it non-halogen free.
Infineon BSZ035N03MSGATMA1 technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.3nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69W |
| Mount | Surface Mount |
| On-State Resistance | 3.5mR |
| Package Quantity | 5000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ035N03MSGATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.