Trans MOSFET N-CH 30V 18A 8-Pin TSDSON
Infineon BSZ035N03MSGXT technical specifications.
| Continuous Drain Current (ID) | 18A |
| Fall Time | 4.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
No datasheet is available for this part.