
The BSZ036NE2LS MOSFET features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 16A and a drain to source voltage of 25V. The device is packaged in a tape and reel format and is compliant with RoHS and Reach SVHC regulations. The MOSFET has a maximum power dissipation of 2.1W and a gate to source voltage of 20V.
Infineon BSZ036NE2LS technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 2.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 3.6mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 3.3ns |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ036NE2LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
