
N-Channel Power MOSFET, 25V drain-source voltage, 16A continuous drain current, and 0.0051 ohm on-resistance. Features a 2V threshold voltage, 2.2ns fall time, 3.3ns turn-on delay, and 15ns turn-off delay. Operates from -55°C to 150°C with a maximum power dissipation of 37W. Surface mountable in a TSDSON-8 package, this RoHS compliant component is designed for efficient power switching applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSZ036NE2LSATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSZ036NE2LSATMA1 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 2.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ036NE2LSATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
