The BSZ042N04NSGXT is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of 40A and has a gate to source voltage of 20V. The device has a fall time of 4.2ns and a turn-off delay time of 20ns, as well as a turn-on delay time of 14ns. It is available in a small outline package type R-PDSO-N5 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon BSZ042N04NSGXT technical specifications.
| Continuous Drain Current (ID) | 40A |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |