Infineon BSZ042N06NSATMA1 technical specifications.
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Resistance | 3.4mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 4.2mR |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Power Dissipation | 2.5W |
| Rds On Max | 4.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ042N06NSATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.