
The BSZ058N03MSGATMA1 is a surface mount MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It features a maximum drain to source voltage of 30V and a maximum continuous drain current of 40A. The device has a maximum power dissipation of 45W and a maximum Rds on resistance of 5mR. The MOSFET is packaged in a TSDSON-8 package and is available in a halogen-free and lead-free version. It is compliant with RoHS regulations.
Sign in to ask questions about the Infineon BSZ058N03MSGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSZ058N03MSGATMA1 technical specifications.
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.1nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ058N03MSGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
