
The BSZ0901NSIATMA1 is a surface mount MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum drain to source voltage of 30V and a maximum gate to source voltage of 20V. The MOSFET is RoHS compliant and contains lead, making it suitable for applications requiring a lead-free solution. It is also halogen free, reducing the risk of environmental contamination.
Infineon BSZ0901NSIATMA1 technical specifications.
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ0901NSIATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
