
The BSZ0904NSI is a high-power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 37W and a maximum drain to source voltage of 30V. The device is packaged in a TSDSON-8 package and is RoHS compliant. It also meets the requirements for halogen-free and Reach SVHC compliance. The MOSFET has a high input capacitance of 1.1nF and a low Rds On max of 4mΩ.
Sign in to ask questions about the Infineon BSZ0904NSI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSZ0904NSI technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 1.1nF |
| Length | 3.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 4mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 3.3ns |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ0904NSI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
