
The BSZ097N04LSGATMA1 is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum drain to source voltage of 40V and a maximum gate to source voltage of 20V. The device features a maximum continuous drain current of 12A and an on-state resistance of 9.7 milliohms. It is compliant with RoHS regulations and is packaged in a tape and reel format with 5000 units per package.
Sign in to ask questions about the Infineon BSZ097N04LSGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSZ097N04LSGATMA1 technical specifications.
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Resistance | 8.1mR |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.9nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 9.7mR |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.1W |
| Rds On Max | 9.7mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ097N04LSGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.