This device is an 80 V N-channel power MOSFET in Infineon's OptiMOS™ 5 family. The manufacturer specifies a maximum drain current of 40 A, a maximum RDS(on) of 11 mOhm, and a PQFN 3x3 package identified as PG-TSDSON-8-26. It is designed especially for synchronous rectification in telecom and server power supplies. The product page also lists suitability for solar, low-voltage drive, and adapter applications, with reduced output capacitance and lower RDS(on) than the previous generation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSZ110N08NS5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSZ110N08NS5 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSZ110N08NS5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.