Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSZ120P03NS3EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSZ120P03NS3EG technical specifications.
| Continuous Drain Current (ID) | 40A |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.36nF |
| Max Power Dissipation | 2.1W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ120P03NS3EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
