This Infineon MOSFET features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 10A and a drain to source voltage of 80V. The device is surface mount and RoHS compliant. It also meets halogen-free requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSZ123N08NS3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 10A |
| Drain to Source Resistance | 10.3mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.3nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 80V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 12.3mR |
| Package Quantity | 5000 |
| Power Dissipation | 2.1W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ123N08NS3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.