
N-Channel Power MOSFET, 30V Drain-to-Source Voltage (Vdss), 35A Continuous Drain Current (ID), and 13mΩ Rds On Max. Features include 970pF input capacitance, 25W max power dissipation, and a -55°C to 150°C operating temperature range. This surface mount device utilizes tin contact plating and is RoHS compliant.
Sign in to ask questions about the Infineon BSZ130N03LSGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSZ130N03LSGATMA1 technical specifications.
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 970pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ130N03LSGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.