Infineon BSZ130N03MSGATMA1 technical specifications.
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Resistance | 9.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.3nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| On-State Resistance | 11.5mR |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rds On Max | 11.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ130N03MSGATMA1 to view detailed technical specifications.
No datasheet is available for this part.