
N-Channel Power MOSFET, 100V Drain to Source Breakdown Voltage, 40A Continuous Drain Current, and 16mΩ Rds On Max. This silicon, metal-oxide semiconductor FET features a 2.8V threshold voltage and 1.7nF input capacitance. Designed for surface mounting in a TDSON-8 plastic package, it offers a maximum power dissipation of 63W and operates within a temperature range of -55°C to 150°C. RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSZ160N10NS3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 1.7nF |
| Lead Free | Contains Lead |
| Length | 3.4mm |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Rds On Max | 16mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2.8V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 13ns |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ160N10NS3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
