N-Channel Power MOSFET featuring 100V drain-source voltage and 8A continuous drain current. This single-element silicon device offers a low on-resistance of 0.016 ohms. Operating across a wide temperature range from -55°C to 150°C, it is housed in a GREEN, TDSON-8 plastic package with 8 pins and 5 terminals.
Infineon BSZ160N10NS3GATMA1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSZ160N10NS3GATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.