The BSZ22DN20NS3GATMA1 is a surface mount MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 34W and is compliant with RoHS. The device has a maximum drain to source voltage of 200V and a maximum gate to source voltage of 20V. It is also halogen free and contains lead, making it suitable for specific applications.
Infineon BSZ22DN20NS3GATMA1 technical specifications.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 430pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 34W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 225mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ22DN20NS3GATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
