
The BSZ340N08NS3GATMA1 is an N-channel MOSFET from Infineon with a maximum drain to source voltage of 80V and continuous drain current of 6A. It has a maximum power dissipation of 32W and operates over a temperature range of -55°C to 150°C. This MOSFET is packaged in a small outline S-PDSO-N5 package and is suitable for surface mount applications. It is compliant with RoHS regulations and is halogen free.
Sign in to ask questions about the Infineon BSZ340N08NS3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSZ340N08NS3GATMA1 technical specifications.
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 80V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 630pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 80V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.1W |
| Rds On Max | 34mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ340N08NS3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
