The BSZ42DN25NS3G is a SIPMOS MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 7A and a gate to source voltage of 20V. The device is packaged in a TO-220-3 package and is RoHS compliant. It has a maximum power dissipation of 40W and a turn-on delay time of 3ns, as well as a turn-off delay time of 8ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSZ42DN25NS3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7A |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 530pF |
| Length | 3.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 400mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 3ns |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ42DN25NS3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.