
The BSZ440N10NS3G is a 100V MOSFET with a maximum continuous drain current of 18A. It features a maximum power dissipation of 29W and a maximum operating temperature range of -55°C to 150°C. The device is packaged in a SMALL OUTLINE, S-PDSO-N5 package and is lead free and halogen free. It is compliant with RoHS regulations and is suitable for use in high-power applications.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 640pF |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 29W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 44mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 9.1ns |
| Turn-On Delay Time | 4.3ns |
| Width | 3.4mm |
| RoHS | Compliant |
