
The BSZ440N10NS3GATMA1 is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature of -55°C to 150°C. It has a maximum drain to source voltage of 100V and a maximum continuous drain current of 18A. The device is RoHS compliant and halogen free, but contains lead. It is packaged in a small outline S-PDSO-N5 package and is available on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSZ440N10NS3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 640pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 29W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 29W |
| Rds On Max | 44mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ440N10NS3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
