The BSZ520N15NS3G is a 150V MOSFET with a continuous drain current of 21A. It features a maximum power dissipation of 57W and operates within a temperature range of -55°C to 150°C. The device is packaged in a GREEN, PLASTIC, TSDSON-8 package and is compliant with RoHS regulations. It has a lead-free and halogen-free construction.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 21A |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 890pF |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 52mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 7ns |
| Width | 3.4mm |
| RoHS | Compliant |
