This high side driver from Infineon is packaged in a TO-263-7 and features a maximum output current of 30A. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The driver is designed for surface mount applications and is available in tape and reel packaging.
Infineon BTC300101TAAATMA1 technical specifications.
| Package/Case | TO-263-7 |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTC300101TAAATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.