This 4-terminal single buffer driver from Infineon operates within a supply voltage range of 6 to 19 volts. The device is packaged in a TO-252 package and meets the AEC-Q100 screening level. It features a buffer or inverter based peripheral driver interface IC type and has a pin count of 4. The driver is designed for use in a variety of applications, including those requiring a high level of reliability and performance.
Infineon BTF50060-1TEA technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.22 |
| Length | 6.55 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 19 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTF50060-1TEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.